Gedore 8703820 Flat chisel 8-sided 125x10 mm

MPN
8703820
Brand
Gedore
EAN-13
4010883870382
Order Code
03-7432
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 21/07/2026

Manufactured by Gedore, this flat cold chisel features an octagonal shape and measures 125x10 mm. The chisel is ideal for cutting and shaping metal or stone. It is designed for use in construction and metalworking applications.
Type Flat chisel
Blade Width 10mm
Number of Pieces 1
Chisel width 12mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot