Gedore 8684500 Joiners' Hammer 25 mm

MPN
8684500
Brand
Gedore
EAN-13
4010883868457
Order Code
03-7426
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 65 E-25 Trim Hammer is a high-quality hand tool measuring 310 mm, designed for precision work. Built for durability and efficiency, it is ideal for trimming, shaping, and finishing tasks in metalworking and carpentry. Its ergonomic design ensures comfortable and safe handling during extended use.
Type Trim hammer
Weight 450g
Handle Material Ash
Head Material Metal
Length 310mm

Reviews

Be the first to submit a review

Trustpilot