Gedore 8684420 Joiners' Hammer 22 mm

MPN
8684420
Brand
Gedore
EAN-13
4010883868440
Order Code
03-7425
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 65 E-22 Trim Hammer, measuring 300 mm, is a durable hand tool highly regarded for its precision and reliability. Manufactured by Gedore, it is ideal for fine trimming work and delicate metal shaping tasks. This hammer is often used in workshops and by professionals for detailed craftsmanship.
Type Trim hammer
Weight 350g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot