Gedore 8674030 Sledgehammer ROTBAND-PLUS 900 mm 6 kg

Order Code:

03-7424

Brand: Gedore MPN: 8674030 EAN-13: 4010883867405
Qty Unit Price (Ex VAT)
1+ £118.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/05/2026

Manufactured by Gedore, the 609 H-6-90 sledge hammer features a robust design with a length of 900 mm. This hand tool is suited for heavy-duty applications such as construction and demolition tasks. Its durable construction ensures reliability and effectiveness in demanding environments.
Type Sledge Hammers
Weight 6kg
Handle Material Hickory
Head Material Steel
Length 900mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot