Gedore 8673490 Sledgehammer ROTBAND-PLUS 700 mm 4 kg

MPN
8673490
Brand
Gedore
EAN-13
4010883867344
Order Code
03-7422
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 29/10/2026

The Gedore 609 H-4 sledge hammer is a robust handheld tool with a length of 700 mm, designed for heavy-duty applications. It features a durable construction, ideal for demolition work and driving stakes. As a product of Gedore, this sledge hammer is trusted for its quality and reliability in demanding environments.
Type Sledge Hammers
Weight 4kg
Handle Material Hickory
Head Material Steel
Length 700mm

Reviews

Be the first to submit a review

Trustpilot