Gedore 8614480 Sledgehammer With fiberglass Handle 800 mm 5 kg

MPN
8614480
Brand
Gedore
EAN-13
4010883861441
Order Code
03-7416
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 9 F-5 Sledge Hammer, with a length of 800 mm, is a robust handheld tool ideal for heavy-duty applications. Manufactured by Gedore, it is known for its durability and high performance in construction and demolition tasks. This sledge hammer is designed for efficient energy transfer, making it suitable for breaking concrete and driving stakes.
Type Sledge Hammers
Weight 5000g
Handle Material Fibreglass
Head Material Steel
Length 800mm

Reviews

Be the first to submit a review

Trustpilot