Gedore 8614130 Sledgehammer With fiberglass Handle 600 mm 3 kg

MPN
8614130
Brand
Gedore
EAN-13
4010883861410
Order Code
03-7415
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.63
10+ £151.93
50+ £151.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Gedore sledge hammer, model 9 F-3, features a robust design with a length of 600 mm, ideal for heavy-duty tasks. It is a reliable hand tool used for demolition and driving applications. The single-piece design ensures durability and effectiveness in various construction and carpentry jobs.
Type Sledge Hammers
Weight 3.0kg
Handle Material Fibreglass
Head Material Steel
Length 600mm

Reviews

Be the first to submit a review

Trustpilot