Gedore 8612000 Sledgehammer With Ash Handle 600 mm 3 kg

MPN
8612000
Brand
Gedore
EAN-13
4010883861205
Order Code
03-7413
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 11/06/2026

The Gedore 9 E-3 sledge hammer, model number 8612000, is a robust hand tool with a length of 600 mm designed for heavy-duty applications. It is ideal for tasks requiring significant force, such as construction and demolition work. Manufactured by Gedore, it ensures durability and reliability for professional use.
Type Sledge Hammers
Weight 3.0kg
Handle Material Ash
Head Material Steel
Length 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot