Gedore 8587570 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 1500 g

MPN
8587570
Brand
Gedore
EAN-13
4010883858755
Order Code
03-7400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £46.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 600 IH-1500 Ball-peen hammer is a durable hand tool measuring 380 mm in length. It is designed for shaping metal, riveting, and other metalworking tasks. Ideal for craftsmen and metalworkers, it combines precision and reliability.
Type Ball Pein Hammer
Weight 1500g
Handle Material Hickory
Head Material Metal
Length 380mm

Reviews

Be the first to submit a review

Trustpilot