Gedore 8587490 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 1000 g

MPN
8587490
Brand
Gedore
EAN-13
4010883858748
Order Code
03-7399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.09
10+ £50.26
50+ £50.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore ball-peen hammer 600 IH-1000, with a length of 360 mm, is a durable handheld tool ideal for metalworking tasks. Its robust design makes it suitable for peening rivets and shaping metal. This reliable hammer is an essential part of any craftsman's tool collection.
Type Ball Pein Hammer
Weight 1000g
Handle Material Hickory
Head Material Metal
Length 360mm

Reviews

Be the first to submit a review

Trustpilot