Gedore 8586330 Locksmith's Hammer With Ash Handle 300 g

MPN
8586330
Brand
Gedore
EAN-13
4010883858632
Order Code
03-7397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 4 E-300 Ball-peen hammer, with a length of 300 mm, is a robust hand tool manufactured by Gedore. This tool is ideal for metalworking tasks such as shaping metal and setting rivets, thanks to its dual-head design with one flat and one rounded face. It is designed for precision and durability, making it a reliable choice for professional craftsmen and hobbyists alike.
Type Ball Pein Hammer
Weight 300g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot