Gedore 8586250 Locksmith's Hammer With Ash Handle 200 g

MPN
8586250
Brand
Gedore
EAN-13
4010883858625
Order Code
03-7396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 21/11/2026

The Gedore ball-peen hammer, model 4 E-200, is a 280 mm handheld tool suitable for shaping metal surfaces. This durable tool is ideal for metalwork applications requiring impact precision and force. Featuring robust construction, it is an essential item for professional craftsmen and hobbyists alike.
Type Ball Pein Hammer
Weight 200g
Handle Material Ash
Head Material Metal
Length 280mm

Reviews

Be the first to submit a review

Trustpilot