Gedore 8583070 ROTBAND-PLUS Ball-Peen Hammer 300g 300mm DIN 1041

Image Representative of Range

Gedore 8583070 ROTBAND-PLUS Ball-Peen Hammer 300g 300mm DIN 1041

MPN
8583070
Brand
Gedore
EAN-13
4010883858304
Order Code
11-9248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Gedore manufactures the ROTBAND-PLUS 8583070 ball-peen hammer, a robust hand tool weighing 300 g with a length of 300 mm, compliant with DIN 1041 standards. This durable hammer is ideal for shaping metal and riveting, making it a reliable addition to any toolkit. Designed with precision, it is perfect for both professional and hobbyist use.
Type Ball Pein Hammer
Weight 300g
Handle Material Hickory
DIN Standard DIN 1041
Length 300mm

Reviews

Be the first to submit a review

Trustpilot