Gedore 8039010 Slide Hammer For 1.30/0-1.30/9 520 mm 1.7 kg

MPN
8039010
Brand
Gedore
EAN-13
4036976103069
Order Code
03-7380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 18/07/2026

The Gedore 1.35/2 Slide Hammer Puller, with a length of 520 mm, is a robust handheld tool designed for efficient removal of tightly fitted parts. Manufactured by Gedore, this tool is ideal for automotive and mechanical applications where precision and durability are crucial. Its construction ensures reliable performance in extracting gears, bearings, and other components without the need for levering or prying.
Type Slide hammer
Weight 1700g
Head Material Metal
Length 520mm

Reviews

Be the first to submit a review

Trustpilot