Gedore 7692820 Rectangular Ring end fitting SE 9x12, 19 mm

Order Code:

03-7344

Brand: Gedore MPN: 7692820 EAN-13: 4002805722190
Qty Unit Price (Ex VAT)
1+ £48.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 7692820 box wrench socket bit is a 19 mm automotive tool designed for car repair tasks. Manufactured by Gedore, it features durable construction suitable for professional use. This tool is ideal for mechanics and car enthusiasts performing maintenance or repair on vehicles.
Type Box wrench socket bit
Dim (L x W x H) 48.8 x 30.5 x 14.5 mm
Height 14.5mm
Length 48.8mm
Size 19 mm
Spanner size 19mm
Width 30.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot