Gedore 7687580 Rectangular Reversible Ratchet head 1/2" SE 14x18

MPN
7687580
Brand
Gedore
EAN-13
4002805748022
Order Code
03-7336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 7687580 forward/reverse ratchet socket bit is crafted for high efficiency in automotive repairs. This tool enables both forward and reverse motion, providing versatility and ease of use. It is ideal for car maintenance tasks requiring precise torque and fastener adjustments.
Type Forward/reverse ratchet socket bit
Drive Sizes 1/2" (12.5 mm)
Number of Teeth 50
Weight 363
Width 47mm

Reviews

Be the first to submit a review

Trustpilot