Gedore 7680730 Ratchet head 3/4" clockwise

Order Code:

03-7332

Brand: Gedore MPN: 7680730 EAN-13: 4002805754047
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Gedore 7680730 ratchet head is a durable automotive tool ideal for efficient car repair tasks. Manufactured by Gedore, it features high-quality construction for reliable performance in tough conditions. Typically used in car repair and maintenance, this tool is essential for any professional automotive toolkit.
Type Ratchet head
Drive Sizes 3/4" (20 mm)
DIN Standard DIN EN ISO 6789
Height 80mm
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot