Gedore 7601020 4300-01 Torque Wrench 14 x 18 mm Socket Square 60 - 300 Nm

Order Code:

03-7325

Brand: Gedore MPN: 7601020 EAN-13: 4002805430019
Qty Unit Price (Ex VAT)
1+ £239.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore torque wrench, model 4300-01 7601020, features a 14 x 18 mm socket square. It offers a torque range of 60 to 300 Nm, making it suitable for precise tightening tasks in mechanical and industrial applications. This tool is ideal for professionals requiring accuracy and reliability in assembly and maintenance work.
Type Torque wrench
Length 561.5mm
Torque Range 300Nm
Downforce 14 x 18 mm socket square
Graduation 10Nm
Torque (min.) 60Nm
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot