Gedore 6758810 Screw extractor 6.2-11mm M14-M18

MPN
6758810
Brand
Gedore
EAN-13
4010886675885
Order Code
03-7308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 21/11/2026

The Gedore 6758810 screw extractor is designed for extracting screws ranging from sizes M14 to M18. Manufactured by Gedore, it is ideal for removing stubborn or broken screws efficiently. Typical applications include automotive and industrial repairs where precision and reliability are critical.
Type Screw extractor
Number of Pieces 1
(Ø) 11mm
Length 80mm
Material Chromium vanadium steel
Weight 51g

Reviews

Be the first to submit a review

Trustpilot