Gedore 6758650 Screw extractor 3.1-5.5mm M8-M11

MPN
6758650
Brand
Gedore
EAN-13
4010886675861
Order Code
03-7307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 533 availableBack-order availability date - 21/11/2026

The Gedore 6758650 screw extractor is designed for removing damaged screws with sizes M8, M9, M10, and M11. Manufactured by Gedore, it offers reliable performance in both professional and DIY settings. Ideal for use in automotive and mechanical repair tasks, this tool ensures efficient extraction without damaging surrounding materials.
Type Screw extractor
Number of Pieces 1
(Ø) 5.5mm
Length 65mm
Material Chromium vanadium steel
Weight 15g

Reviews

Be the first to submit a review

Trustpilot