Gedore 6755550 Thread extractor Set 25 pieces

MPN
6755550
Brand
Gedore
EAN-13
4010886675557
Order Code
03-7304
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £274.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6755550 Screw Extractor Set, comprising sizes from M5 to M16, is designed for efficiently removing broken or damaged screws. This high-quality tool set is ideal for professional mechanics and DIY enthusiasts who frequently encounter stubborn fasteners. Known for its durability and reliability, Gedore provides essential solutions for maintenance and repair tasks.
Type Screw extractor set
Number of Pieces 25
Height 38mm
Length 200mm
Weight 790g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot