Gedore 6751210 Lever-action end cutting nipper 235 mm

MPN
6751210
Brand
Gedore
EAN-13
4010886675120
Order Code
03-7301
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    210mm 235mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gedore end cutting nippers, model 8370-235 6751210, measure 235 mm in length. This tool is designed for precision cutting tasks, particularly for cables and other materials. It is commonly used in electrical and construction applications for clean and efficient cutting.
Type End cutting nippers
ESD Safe No
Length 235mm
VDE Safe No
DIN Standard DIN ISO 5748
Material Steel

Reviews

Be the first to submit a review

Trustpilot