Gedore 6751050 Lever-action end cutting nipper 210 mm

MPN
6751050
Brand
Gedore
EAN-13
4010886675106
Order Code
03-7300
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    210mm 235mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Gedore's 8370-210 End Cutting Nippers, measuring 210 mm, are designed for precision and durability. These nippers are ideal for cutting cables and wires cleanly in electrical and mechanical applications. The tool's robust construction ensures reliable performance for professional use.
Type End cutting nippers
ESD Safe No
Length 210mm
VDE Safe No
DIN Standard DIN ISO 5748
Material Steel

Reviews

Be the first to submit a review

Trustpilot