Gedore 6744510 Power side cutters American model 2C Handle 160 mm

MPN
6744510
Brand
Gedore
EAN-13
4010886674451
Order Code
03-7297
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    140mm 160mm 185mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.60
10+ £36.79
50+ £36.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore side cutter, model 8316-160 JC, features a strong and durable design ideal for cutting cables. With a length of 160 mm, it is perfect for precise and efficient cutting tasks. Commonly used by electricians and technicians, this tool provides a reliable solution for various cable cutting applications.
Type Kraft side cutter
ESD Safe No
Length 160mm
VDE Safe No
Edge hardness 65HRC
Material Steel

Reviews

Be the first to submit a review

Trustpilot