Gedore 6742730 Side cutters Swedish model 2C Handle 140 mm

MPN
6742730
Brand
Gedore
EAN-13
4010886674277
Order Code
03-7295
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore side cutter, model 8314-140 JC, is a precision tool with a length of 140 mm. It features sharp blades suitable for cutting cables and wires efficiently. Ideal for use in electrical and mechanical applications, it ensures clean cuts with minimal effort.
Type Side cutter
ESD Safe No
Length 140mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 65HRC
Material Steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot