Gedore 6733150 Combination Pliers Euro model 2C Handle 180 mm

MPN
6733150
Brand
Gedore
EAN-13
4010886673317
Order Code
03-7292
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.88
10+ £27.33
50+ £26.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gedore's 6733150 comb pliers, measuring 180 mm, are manufactured in accordance with DIN ISO 5746 standards. Featuring durable construction, they are ideal for gripping, bending, and cutting wires in various electrical and mechanical applications. The ergonomic design ensures comfort and precision for professional use.
Type Combination Pliers
DIN Standard DIN ISO 5746
Edge hardness 64HRC
Length 180mm
Material Special steel
Weight 280g
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot