Gedore 6733070 Combination Pliers Euro model 2C Handle 160 mm

MPN
6733070
Brand
Gedore
EAN-13
4010886673300
Order Code
03-7291
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.90
10+ £28.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 18/09/2026

Gedore manufactures these 160 mm combination pliers adhering to DIN ISO 5746 standards. They feature precision-machined gripping surfaces suitable for twisting, bending, and cutting wire. Ideal for electricians and general maintenance tasks, these pliers are a robust tool for various applications.
Type Combination Pliers
DIN Standard DIN ISO 5746
Edge hardness 64HRC
Length 160mm
Material Special steel
Weight 218g
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot