Gedore 6701700 Assembly Pliers For external circlips straight 85-140 mm

MPN
6701700
Brand
Gedore
EAN-13
4010886670170
Order Code
03-7267
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £61.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 6701700 installation tool is designed for fitting outer rings with diameters of 85-140 mm. Featuring a straight tip shape, it ensures precise application in various mechanical installations. Suitable for workshops and maintenance tasks, it combines durability with functionality.
Type Installation tools
DIN Standard DIN 5254-A
Jaw Length 85.5mm
Length 320mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 85-140mm
Tip Shape Straight
Weight 555g

Reviews

Be the first to submit a review

Trustpilot