Gedore 6700730 Assembly Pliers For external circlips angled 4-9 mm

MPN
6700730
Brand
Gedore
EAN-13
4010886670071
Order Code
03-7263
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 6700730 installation tool, designed by Gedore, is suitable for outer rings measuring 4-9 mm with a 90° angle tip shape. It is primarily used in settings requiring precise installation or adjustments of specific outer rings. The tool's design ensures accuracy and reliability in professional mechanical applications.
Type Installation tools
DIN Standard DIN 5254-B
Jaw Length 33mm
Length 134mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 4-9mm
Tip Shape 90° angle
Weight 99g

Reviews

Be the first to submit a review

Trustpilot