Gedore 6700490 S 8008 Circlip Pliers Set 8pc

MPN
6700490
Brand
Gedore
EAN-13
4010886670040
Order Code
64-9574
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Set of 8 circlip pliers from Gedore suitable for both internal and external circlip rings particularly in hard to access places. Supplied in environment-friendly cardboard box.


  • Bore diameter: 12 to 60mm
  • Made from tempered chromium-vanadium alloy steel
  • Straight and 90° angled tips
  • Manufacturer's part: 6700490
Type Circlip Pliers
Bore Diameter 12 to 60mm
Shaft Diameter 10 to 60mm
Tip Type 90°, straight

Reviews

Be the first to submit a review

Trustpilot