Gedore 6698060 Steel Tape Measure 5 m

MPN
6698060
Brand
Gedore
EAN-13
4010886669808
Order Code
03-7258
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gedore 4534-5 Tape Measure, identifiable by the code 6698060, features a length of 5 metres ideal for precise measurement tasks. Renowned for its durability, this tool is suitable for both professional tradespersons and DIY enthusiasts. Its compact design makes it easy to carry and store, enhancing efficiency in various measuring applications.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Max. reading range 5m
Units of measurement mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot