Gedore 6675280 Reducer 3/4" to 1/2"

MPN
6675280
Brand
Gedore
EAN-13
4010886667521
Order Code
03-7235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore bit reducer is a durable tool designed for reducing a 3/4 inch (20 mm) drive size to a 1/2 inch for screwdriver compatibility. It is ideal for various mechanical applications requiring bit size adaptation. This tool ensures flexibility and efficiency in professional and DIY tasks.
Type Bit reducer
Drive Size 3/4" (20 mm)
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot