Gedore 6610580 Tool box 5 compartments empty 210x535x225 mm

MPN
6610580
Brand
Gedore
EAN-13
4010886661055
Order Code
03-7214
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £173.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6610580 1335 L tool box is an empty storage solution, ideal for organising tools efficiently. Constructed for durability, it features a robust design and a striking blue finish. Typically used by professionals and DIY enthusiasts, it offers ample space for various tools.
Type Tool box (empty)
Depth 225mm
Dim (W x H x D) 535 x 210 x 225 mm
Factory colour Blue
Height 210mm
Weight 6.8kg
Width 535mm

Reviews

Be the first to submit a review

Trustpilot