Gedore 6532090 Spark plug Brush 100 mm

MPN
6532090
Brand
Gedore
EAN-13
4010886653203
Order Code
03-7145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.89
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Gedore spark plug bush is a versatile handheld tool designed for spark plug maintenance. Made from durable plastic, it ensures a secure and precise fit. Ideal for automotive technicians and DIY enthusiasts, it simplifies the installation and removal of spark plugs.
Type Spark plug bush
Bristle Material Plastic
Brush length 100mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot