Gedore 6523770 Antifreeze Tester For ethylene glycol mixtures

MPN
6523770
Brand
Gedore
EAN-13
4010886652374
Order Code
03-7132
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 614 anti-freeze tester 6523770 by Gedore is designed to efficiently measure the concentration of coolant and anti-freeze in vehicles. It features a simple, user-friendly design that ensures accurate readings. This tester is typically used in automotive maintenance and repair to prevent engine overheating or freezing.
Type Anti-freeze tester
Capacity N/A
Length 185mm
Suitable For Ethylene glycol mixtures
Weight 150g

Reviews

Be the first to submit a review

Trustpilot