Gedore 6416500 Magnetizer and demagnetizer

MPN
6416500
Brand
Gedore
EAN-13
4010886641651
Order Code
03-7103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore magnetiser and demagnetiser, model 6416500, is a compact tool measuring 52 mm by 50 mm. Designed for easy use, it effectively adds or removes magnetism to tools like screwdrivers, providing enhanced performance. This product is ideal for professionals and hobbyists requiring precise magnetic adjustments in various applications.
Type Magnetiser, demagnetiser
Dim (L x W) 52 mm x 50 mm
Length 52mm
Weight 88g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot