Gedore 6390280 Plastic oil spray can 125 ml

MPN
6390280
Brand
Gedore
EAN-13
4010886639023
Order Code
03-7082
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Gedore's 298-01 Oil can is a 125 ml capacity tool designed for precision lubrication tasks. Constructed from durable materials, it features a flexible spout for easy access to hard-to-reach areas. Ideal for use in workshops, garages, and maintenance environments.
Type Oil can
Material Plastic
Capacity 125ml
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot