Gedore 6351460 Allen Key Long Hex Socket 5 mm

MPN
6351460
Brand
Gedore
EAN-13
4010886635148
Order Code
03-7055
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 198 availableBack-order availability date - 15/10/2026

Gedore's 42 EL 5 Allen key is a robust and precise tool designed for efficient tightening or loosening of hexagonal socket screws. Featuring a 5 mm hex key, it is perfect for applications requiring reliable torque and precision work. Ideal for both professional and DIY projects, this tool is an essential addition for anyone requiring durable and accurate performance.
Type Allen key
Blade Length 33mm
Length 165mm
Material Chromium-vanadium steel
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot