Gedore 6350810 Allen Key Long Hex Socket 2 mm (5/64AF)

MPN
6350810
Brand
Gedore
EAN-13
4010886635087
Order Code
03-7051
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 180 availableBack-order availability date - 15/10/2026

The Gedore Allen key 42 EL 2 measures 2 mm and is crafted for precision and durability. It is ideal for fastening or loosening hex socket screws in mechanical and engineering tasks. With its robust construction, this tool is perfect for professional and DIY applications.
Type Allen key
Blade Length 18mm
Length 102mm
Material Chromium-vanadium steel
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot