Gedore 6343520 Allen Key With spigot Hex Socket 8 mm

Order Code:

03-7048

Brand: Gedore MPN: 6343520 EAN-13: 4010886634356
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/05/2026

The Gedore 42 Z 8 Allen key is an 8 mm hex key designed for precision and durability. It is ideally suited for tightening or loosening hexagonal socket screws, commonly used in machinery assembly and maintenance. Known for its reliable performance, this tool is perfect for both professional and DIY applications.
Type Allen key
Blade Length 36mm
Length 100mm
Material Chromium-vanadium steel
Spanner size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot