Gedore 6342200 Allen Key Hex Socket 0,7 mm

MPN
6342200
Brand
Gedore
EAN-13
4010886634226
Order Code
03-7045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Gedore 0.7 mm Allen key is a precision tool ideal for tasks requiring a hex socket. Manufactured by Gedore, its compact size allows for easy access to small hex screws often found in electronics and intricate assemblies. This Allen key ensures a secure fit and is a reliable choice for precision engineering tasks.
Type Allen key
Blade Length 7mm
Length 33mm
Material Chromium-vanadium steel
Spanner size 0.7mm

Reviews

Be the first to submit a review

Trustpilot