Gedore 6341660 Hexagon Allen Key 17 mm

MPN
6341660
Brand
Gedore
EAN-13
4010886634165
Order Code
03-7041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 42 17 Allen key is a robust 17 mm hex socket key. Manufactured by Gedore, it is designed for high precision and durability. Typically used in mechanical and assembly applications, it is ideal for tightening or loosening hexagonal bolts and sockets.
Type Allen key
Blade Length 80mm
Length 177mm
Spanner size 17mm
Weight 430g

Reviews

Be the first to submit a review

Trustpilot