Gedore 6341310 Hexagon Allen Key 12 mm

MPN
6341310
Brand
Gedore
EAN-13
4010886634134
Order Code
03-7039
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Gedore's 42 12 Allen key is a 12 mm hex socket key known for its durability and precision. It is ideal for tightening or loosening hexagonal socket screws in various mechanical and assembly applications. This tool is a reliable choice for both professional tradespeople and DIY enthusiasts.
Type Allen key
Blade Length 57mm
Length 137mm
Spanner size 12mm
Weight 169g

Reviews

Be the first to submit a review

Trustpilot