Gedore 6340420 Allen Key Hex Socket 2,5 mm

MPN
6340420
Brand
Gedore
EAN-13
4010886634042
Order Code
03-7033
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.856
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,173 availableBack-order availability date - 16/10/2026

The Gedore Allen key, model 42 2,5, has a 2.5 mm hex socket. Known for its durability, it is designed for precise fitting in hexagonal fasteners. Ideal for use in engineering, assembly, and maintenance tasks.
Type Allen key
Blade Length 20.5mm
Length 58.5mm
Material Chromium-vanadium steel
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot