Gedore 6278520 Extension 3/4" 400 mm

MPN
6278520
Brand
Gedore
EAN-13
4010886627853
Order Code
03-6974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 21/11/2026

The Gedore 3290-16 Extension is a 400 mm drive extension featuring a 3/4" (20 mm) size, suitable for use with sockets and wrenches. It is designed to improve reach and access in tight or awkward spaces, facilitating easier operation in mechanical or automotive applications. Ideal for professional settings, it ensures durability and reliable performance.
Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 400mm
Length 400mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 400mm
Weight 1079g

Reviews

Be the first to submit a review

Trustpilot