Gedore 6237680 Ratchet Handle 3/8" 200 mm

MPN
6237680
Brand
Gedore
EAN-13
4010886623763
Order Code
03-6943
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 3093 Z-94 Ratchet features a 3/8-inch drive and is 200 mm in length, ensuring precise control in compact spaces. Manufactured by Gedore, it is known for durability and high-quality construction. This ratchet is ideal for automotive repairs and mechanical tasks requiring reliable and efficient fastening capabilities.
Type Ratchet
Length 200mm
DIN Standard DIN 3122
Downforce 3/8"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot