Gedore 6226800 Socket 1/4" UD-Profile 5/16"

MPN
6226800
Brand
Gedore
EAN-13
4010886622681
Order Code
03-6927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.05 £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 22/11/2026

The Gedore D 20 5/16AF 6226800 socket wrench bit features a 5/16-inch bit designed to fit a 1/4-inch (6.3 mm) drive. It is a durable tool bit ideal for precise fastening and assembly applications. Typical uses include tightening or loosening screws and fasteners in professional and DIY settings.
Type Bits
Drive Size 1/4" (6.3 mm)
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 25mm
Material properties chrome plated
Max. Length 25mm
Ratchet bits (inch) 5/16"
Weight 12g

Reviews

Be the first to submit a review

Trustpilot