Gedore 6224350 Impact Socket 1/2" Internal Hexagon 12 mm

MPN
6224350
Brand
Gedore
EAN-13
4010886622438
Order Code
03-6922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore 6224350 is a robust Allen Kraft bit designed with a 12 mm hex size and a 1/2" (12.5 mm) drive. Manufactured for precision and durability, it is an excellent tool for heavy-duty applications requiring high torque. This socket wrench bit is ideal for professional mechanics and serious DIY enthusiasts seeking reliable performance.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 12mm
DIN Standard DIN 3121
Downforce Allen
Length 50mm
Material Special steel
Max. Length 50mm
Weight 136g

Reviews

Be the first to submit a review

Trustpilot