Gedore 6198250 Impact Socket 1/4" Hex 7 mm

MPN
6198250
Brand
Gedore
EAN-13
4010886619827
Order Code
03-6891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 07/10/2026

Manufactured by Gedore, the K 20 7 Kraft bit features a 7 mm size and fits a 1/4 inch (6.3 mm) socket interface. This robust tool bit is ideal for use in various screwdriver and socket wrench applications. It is designed to deliver high torque for demanding tasks.
Type Kraft bit
Drive Size 1/4" (6.3 mm)
SocketSize 7mm
DIN Standard DIN 3129
Length 23mm
Material Special steel
Max. Length 23mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot