Gedore 6187640 Socket 1/4" TX E5

MPN
6187640
Brand
Gedore
EAN-13
4010886618769
Order Code
03-6873
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.28
10+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore TX 20 E5 is a precision-engineered socket wrench bit designed for reliable screwdriving applications. It features a bit size of 4.73 mm with an M4 hex drive and fits a 1/4" (6.3 mm) socket. Ideal for mechanical and construction tasks, it ensures efficient fastening and loosening of screws.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 4.73mm
Material Chromium-vanadium steel
DIN Standard DIN 3120
Downforce TX
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 9g

Reviews

Be the first to submit a review

Trustpilot